Part Details for 440FJ030M2037 by Glenair Inc
Overview of 440FJ030M2037 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FJ030M2037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3742
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440FJ030M2037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$189.3300 / $745.9300 | Buy Now |
DISTI #
440FJ030M2037
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440FJ030M2037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-440FJ030M2037
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$477.9100 | Order Now |
DISTI #
GLE440FJ030M2037
|
Heilind Electronics | 90 DEG BANDING BACKSHELL W/ BOOT CUT/WELD | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE440FJ030M2037
|
Interstate Connecting Components | 90 DEG BANDING BACKSHELL W/ BOOT CUT/WELD | 4 |
|
Buy Now |
Part Details for 440FJ030M2037
440FJ030M2037 CAD Models
440FJ030M2037 Part Data Attributes
|
440FJ030M2037
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FJ030M2037
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |