Part Details for 440FJ073NF2214 by Glenair Inc
Overview of 440FJ073NF2214 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 440FJ073NF2214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3872
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440FJ073NF2214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$216.7600 / $853.9900 | Buy Now |
DISTI #
440FJ073NF2214
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440FJ073NF2214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-440FJ073NF2214
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$519.5000 / $938.0800 | Order Now |
DISTI #
GLE440FJ073NF2214
|
Interstate Connecting Components | EMI/RFI BANDING ADAPTER 45 DEG STD PROFILE | 0 |
|
Buy Now |
Part Details for 440FJ073NF2214
440FJ073NF2214 CAD Models
440FJ073NF2214 Part Data Attributes
|
440FJ073NF2214
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FJ073NF2214
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |