There are no models available for this part yet.
Overview of 440FS030M1002-3K by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FS030M1002-3K by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ3931
|
Newark | Connector |Glenair 440FS030M1002-3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$87.6200 / $335.5900 | Buy Now | |
DISTI #
3937-440FS030M1002-3K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$591.8500 | Buy Now | |
DISTI #
440FS030M1002-3K
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter with Rotatable Coupling for Circular Connectors Shell Size 10 - Bulk (Alt: 440FS030M1002-3K) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
631-440FS030M1002-3K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$403.6300 / $427.1700 | Order Now | |
DISTI #
GLE440FS030M1002-3K
|
Interstate Connecting Components | STRAIGHT BANDING BACKSHELL W/ BOOT | 0 |
|
Buy Now |
CAD Models for 440FS030M1002-3K by Glenair Inc
Part Data Attributes for 440FS030M1002-3K by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
10
|