Part Details for 440FS045M2006-3H by Glenair Inc
Overview of 440FS045M2006-3H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440FS045M2006-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4175
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440FS045M2006-3H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$135.5800 / $519.2800 | Buy Now |
DISTI #
2899-440FS045M2006-3H-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$889.9380 / $1,586.4000 | Buy Now |
DISTI #
3937-440FS045M2006-3H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$752.0600 | Buy Now |
DISTI #
440FS045M2006-3H
|
Avnet Americas | ADAPTER - Bulk (Alt: 440FS045M2006-3H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
631-440FS045M2006-3H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$133.9200 / $308.0200 | Order Now |
DISTI #
GLE440FS045M2006-3H
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |