Part Details for 440HC030NF1502 by Glenair Inc
Overview of 440HC030NF1502 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HC030NF1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4541
|
Newark | Connector |Glenair 440HC030NF1502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$166.3000 / $636.9200 | Buy Now |
DISTI #
3937-440HC030NF1502-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,065.0200 | Buy Now |
DISTI #
440HC030NF1502
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HC030NF1502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$156.8202 / $707.6850 | Buy Now |
DISTI #
631-440HC030NF1502
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$261.1400 / $377.7600 | Order Now |
DISTI #
440HC030NF1502
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HC030NF1502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$156.8202 / $707.6850 | Buy Now |
DISTI #
GLE440HC030NF1502
|
Interstate Connecting Components | BANDING BACKSHELL 90 DEG W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HC030NF1502
440HC030NF1502 CAD Models
440HC030NF1502 Part Data Attributes:
|
440HC030NF1502
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HC030NF1502
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |