Part Details for 440HC069NF1503 by Glenair Inc
Overview of 440HC069NF1503 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440HC069NF1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4577
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HC069NF1503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$195.9100 / $750.2900 | Buy Now |
DISTI #
3937-440HC069NF1503-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$1,148.4700 | Buy Now |
DISTI #
440HC069NF1503
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HC069NF1503) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-440HC069NF1503
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC ULT-LO SPLT 90DEG RoHS: Not Compliant | 0 |
|
$521.5600 | Order Now |
Part Details for 440HC069NF1503
440HC069NF1503 CAD Models
440HC069NF1503 Part Data Attributes
|
440HC069NF1503
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HC069NF1503
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |