Part Details for 440HD069NF1703 by Glenair Inc
Overview of 440HD069NF1703 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440HD069NF1703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440HD069NF1703
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 440HD069NF1703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
440HD069NF1703
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 440HD069NF1703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
440HD069NF1703
|
Avnet Americas | Connector Accessories Rotatable Coupling-Split Shell EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 440HD069NF1703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 440HD069NF1703
440HD069NF1703 CAD Models
440HD069NF1703 Part Data Attributes
|
440HD069NF1703
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HD069NF1703
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |