Part Details for 440HH030NF1102-BT by Glenair Inc
Overview of 440HH030NF1102-BT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HH030NF1102-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4669
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HH030NF1102-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$262.3100 / $1,033.4800 | Buy Now |
DISTI #
3937-440HH030NF1102-BT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,495.7300 | Buy Now |
DISTI #
440HH030NF1102-BT
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HH030NF1102-BT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-440HH030NF1102BT
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$595.9300 | Order Now |
Part Details for 440HH030NF1102-BT
440HH030NF1102-BT CAD Models
440HH030NF1102-BT Part Data Attributes
|
440HH030NF1102-BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HH030NF1102-BT
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | SAE-AMS-QQ-P-416 TYPE II CLASS 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |