Part Details for 440HH030NF2133-KT by Glenair Inc
Overview of 440HH030NF2133-KT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HH030NF2133-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4687
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HH030NF2133-KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$279.4300 / $1,100.9300 | Buy Now |
DISTI #
3937-440HH030NF2133-KT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,593.4100 | Buy Now |
DISTI #
440HH030NF2133-KT
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter 45° Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 440HH030NF2133-KT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
654-440HH030NF2133KT
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 45DG PRECOIL BOOT RoHS: Not Compliant | 0 |
|
$634.8100 | Order Now |