Part Details for 440HH069NF1706 by Glenair Inc
Overview of 440HH069NF1706 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440HH069NF1706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4730
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HH069NF1706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$217.5400 / $857.0900 | Buy Now |
DISTI #
3937-440HH069NF1706-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$1,378.2500 | Buy Now |
DISTI #
440HH069NF1706
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter Self-Locking Rotatable Coupling Standard Profile 45-Degree Entry Size 17 - Bulk (Alt: 440HH069NF1706) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-440HH069NF1706
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$774.1400 / $1,065.6300 | Order Now |
DISTI #
GLE440HH069NF1706
|
Interstate Connecting Components | BANDING BACKSHELL SELF-LOCK 45 DEG W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HH069NF1706
440HH069NF1706 CAD Models
440HH069NF1706 Part Data Attributes
|
440HH069NF1706
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HH069NF1706
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |