There are no models available for this part yet.
Overview of 440HJ030M1102-B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030M1102-B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK6333
|
Newark | 440Hj030M1102-B |Glenair 440HJ030M1102-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$187.8000 / $739.9500 | Buy Now | |
DISTI #
631-440HJ030M1102-B
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$474.0700 / $812.1200 | Order Now | |
DISTI #
GLE440HJ030M1102-B
|
Interstate Connecting Components | BANDING BACKSHELL 90 DEG W SHRINK BOOT | 0 |
|
Buy Now |
CAD Models for 440HJ030M1102-B by Glenair Inc
Part Data Attributes for 440HJ030M1102-B by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
11
|