Part Details for 440HJ030M2107 by Glenair Inc
Overview of 440HJ030M2107 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030M2107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4837
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ030M2107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$179.1700 / $705.9000 | Buy Now |
DISTI #
93AJ1596
|
Newark | Connector Accessory |Glenair 440HJ030M2107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.9400 / $246.2300 | Buy Now |
DISTI #
3937-440HJ030M2107-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,197.1300 | Buy Now |
DISTI #
440HJ030M2107
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ030M2107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-440HJ030M2107
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$299.6500 / $774.9100 | Order Now |
DISTI #
GLE440HJ030M2107
|
Heilind Electronics | BANDING BACKSHELL 90 DEG W SHRINK BOOT | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$176.9200 / $196.0300 | Buy Now |
DISTI #
440HJ030M2107-GLE
|
TME | 440HJ030M2107 Min Qty: 1 | 9 |
|
$262.2230 / $316.1442 | Buy Now |
DISTI #
GLE440HJ030M2107
|
Interstate Connecting Components | BANDING BACKSHELL 90 DEG W SHRINK BOOT | 3 |
|
Buy Now | |
DISTI #
C1S304000056996
|
Chip1Stop | Shrink Boot Adapters 90° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant | 9 |
|
$264.0000 / $303.0000 | Buy Now |
Part Details for 440HJ030M2107
440HJ030M2107 CAD Models
440HJ030M2107 Part Data Attributes
|
440HJ030M2107
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030M2107
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |