Part Details for 440HJ030N1904 by Glenair Inc
Overview of 440HJ030N1904 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030N1904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4965
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ030N1904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$206.0300 / $811.7300 | Buy Now |
DISTI #
3937-440HJ030N1904-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,174.7800 | Buy Now |
DISTI #
440HJ030N1904
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ030N1904) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-440HJ030N1904
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG RoHS: Not Compliant | 0 |
|
$468.0600 | Order Now |
Part Details for 440HJ030N1904
440HJ030N1904 CAD Models
440HJ030N1904 Part Data Attributes
|
440HJ030N1904
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030N1904
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | SAE-AMS-QQ-P-416 TYPE II CLASS 3 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |