Part Details for 440HJ030NF1304-B by Glenair Inc
Overview of 440HJ030NF1304-B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030NF1304-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4875
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ030NF1304-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$188.7500 / $743.6600 | Buy Now |
DISTI #
3937-440HJ030NF1304-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,261.3000 | Buy Now |
DISTI #
440HJ030NF1304-B
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 440HJ030NF1304-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-440HJ030NF1304B
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG BAND RoHS: Not Compliant | 0 |
|
$314.9800 / $703.3800 | Order Now |
DISTI #
440HJ030NF1304-B
|
TTI | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG BAND pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 440HJ030NF1304-B
440HJ030NF1304-B CAD Models
440HJ030NF1304-B Part Data Attributes
|
440HJ030NF1304-B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030NF1304-B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |