Part Details for 440HJ030NF1704-B by Glenair Inc
Overview of 440HJ030NF1704-B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030NF1704-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4906
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ030NF1704-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$205.7700 / $810.7100 | Buy Now |
DISTI #
3937-440HJ030NF1704-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,303.6800 | Buy Now |
DISTI #
440HJ030NF1704-B
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 440HJ030NF1704-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
440HJ030NF1704B
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 440HJ030NF1704B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-440HJ030NF1704-B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters EMI/RFI Shrink Boot Adapter R/A RoHS: Not Compliant | 0 |
|
$519.4100 | Order Now |
DISTI #
440HJ030NF1704-B
|
TTI | Circular MIL Spec Strain Reliefs & Adapters EMI/RFI Shrink Boot Adapter R/A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 9 In Stock |
|
$111.3300 / $222.6700 | Buy Now |
DISTI #
GLE440HJ030NF1704-B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 440HJ030NF1704-B
440HJ030NF1704-B CAD Models
440HJ030NF1704-B Part Data Attributes
|
440HJ030NF1704-B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030NF1704-B
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | SAE-AMS-QQ-P-416 TYPE II CLASS 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |