Part Details for 440HJ030Z12505-B by Glenair Inc
Overview of 440HJ030Z12505-B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030Z12505-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4988
|
Newark | Stainless Steel - Banding/Crimp Adapter |Glenair 440HJ030Z12505-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$601.6000 / $2,370.3100 | Buy Now |
DISTI #
3937-440HJ030Z12505-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$3,025.6100 | Buy Now |
DISTI #
440HJ030Z12505-B
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter Rotatable Coupling Standard Profile Right Angle Entry Size 25 - Bulk (Alt: 440HJ030Z12505-B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-440HJ030Z12505-B
|
Mouser Electronics | Circular MIL Spec Backshells STAINLESS STEEL - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$2,115.5300 / $2,341.3500 | Order Now |
DISTI #
440HJ030Z12505-B
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter Rotatable Coupling Standard Profile Right Angle Entry Size 25 - Bulk (Alt: 440HJ030Z12505-B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ |
Part Details for 440HJ030Z12505-B
440HJ030Z12505-B CAD Models
440HJ030Z12505-B Part Data Attributes:
|
440HJ030Z12505-B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030Z12505-B
Glenair Inc
Connector Accessory, Backshell, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |