Part Details for 440HJ031NF1303-B by Glenair Inc
Overview of 440HJ031NF1303-B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ031NF1303-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4995
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ031NF1303-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$306.8200 / $1,208.8500 | Buy Now |
DISTI #
3937-440HJ031NF1303-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,749.5500 | Buy Now |
DISTI #
440HJ031NF1303-B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440HJ031NF1303-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
654-440HJ031NF1303B
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR DC 90DEG BAND RoHS: Not Compliant | 0 |
|
$697.0500 | Order Now |
DISTI #
GLE440HJ031NF1303-B
|
Heilind Electronics | EMI/RFI ADAPTER BANDING & SHRINK BOOT | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE440HJ031NF1303-B
|
Interstate Connecting Components | EMI/RFI ADAPTER BANDING & SHRINK BOOT | 3 |
|
Buy Now |