Part Details for 440HJ069M0904-186AA by Glenair Inc
Overview of 440HJ069M0904-186AA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2186A-A | Analog Devices | LT8580 Demo Board - 3V to 1V i | |
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu |
Price & Stock for 440HJ069M0904-186AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440HJ069M0904-186A
|
Avnet Americas | - Bulk (Alt: 440HJ069M0904-186A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE440HJ069M0904-186AA
|
Interstate Connecting Components | 0 |
|
Buy Now |