Part Details for 440HJ073N1705 by Glenair Inc
Overview of 440HJ073N1705 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 440HJ073N1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ5220
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ073N1705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$216.1000 / $851.4200 | Buy Now |
DISTI #
3937-440HJ073N1705-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,232.2900 | Buy Now |
DISTI #
440HJ073N1705
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ073N1705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-440HJ073N1705
|
Mouser Electronics | Circular MIL Spec Backshells BAND APDAPTER RC 90DEG RoHS: Not Compliant | 0 |
|
$490.9400 | Order Now |
DISTI #
440HJ073N1705
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ073N1705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
GLE440HJ073N1705
|
Interstate Connecting Components | SA- | 0 |
|
Buy Now |
Part Details for 440HJ073N1705
440HJ073N1705 CAD Models
440HJ073N1705 Part Data Attributes:
|
440HJ073N1705
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ073N1705
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |