-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6442
|
Newark | 440Hn030Nf1704 |Glenair 440HN030NF1704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$415.7900 / $1,638.2000 | Buy Now |
DISTI #
631-440HN030NF1704
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$1,396.4100 / $1,618.1800 | Order Now |
|
New Advantage Corporation | Backshell RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$310.9900 / $538.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440HN030NF1704
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HN030NF1704
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |