Part Details for 440HS030AB1304-2 by Glenair Inc
Overview of 440HS030AB1304-2 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030AB1304-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6460
|
Newark | 440Hs030Ab1304-2 |Glenair 440HS030AB1304-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$254.1600 / $973.4100 | Buy Now |
DISTI #
631-HS030AB13042
|
Mouser Electronics | Circular MIL Spec Backshells STAINLESS STEEL - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$641.5600 | Order Now |
Part Details for 440HS030AB1304-2
440HS030AB1304-2 CAD Models
440HS030AB1304-2 Part Data Attributes
|
440HS030AB1304-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS030AB1304-2
Glenair Inc
Connector Accessory, Backshell, Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |