Part Details for 440HS030M1133-3K by Glenair Inc
Overview of 440HS030M1133-3K by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030M1133-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ5510
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HS030M1133-3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$90.9200 / $348.2000 | Buy Now |
DISTI #
440HS030M1133-3K
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Electroless Nickel 11 Shell Size - Bulk (Alt: 440HS030M1133-3K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | |
DISTI #
654-440HS030M11333K
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRT PRECOIL BND RoHS: Compliant | 0 |
|
$105.2400 / $242.0500 | Order Now |
DISTI #
GLE440HS030M1133-3K
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HS030M1133-3K
440HS030M1133-3K CAD Models
440HS030M1133-3K Part Data Attributes
|
440HS030M1133-3K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS030M1133-3K
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 11 |