Part Details for 440HS030NF1306-3B by Glenair Inc
Overview of 440HS030NF1306-3B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030NF1306-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ5773
|
Newark | Connector |Glenair 440HS030NF1306-3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$92.8900 / $355.7500 | Buy Now |
DISTI #
3937-440HS030NF1306-3B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$627.4300 | Buy Now |
DISTI #
440HS030NF1306-3B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440HS030NF1306-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-440HS030NF13063B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$95.4400 / $200.3700 | Order Now |
DISTI #
GLE440HS030NF1306-3B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER and shrink boot adapter | 0 |
|
Buy Now |
Part Details for 440HS030NF1306-3B
440HS030NF1306-3B CAD Models
440HS030NF1306-3B Part Data Attributes
|
440HS030NF1306-3B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS030NF1306-3B
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | SAE-AMS-QQ-P-416 TYPE II CLASS 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |