There are no models available for this part yet.
Overview of 440HS038-1232M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 440HS038-1232M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ6159
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HS038-1232M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$191.5600 / $733.6500 | Buy Now | |
DISTI #
2899-440HS038-1232M-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,257.2950 / $2,241.2500 | Buy Now | |
DISTI #
3937-440HS038-1232M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,062.5900 | Buy Now | |
DISTI #
440HS038-1232M
|
Avnet Americas | 440HS038-1232M - Bulk (Alt: 440HS038-1232M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | ||
DISTI #
631-440HS038-1232M
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$300.8500 / $724.6800 | Order Now | |
DISTI #
GLE440HS038-1232M
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |