There are no models available for this part yet.
Overview of 440HS069NF1503-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440HS069NF1503-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ6482
|
Newark | Connector |Glenair 440HS069NF1503-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$117.0800 / $448.4100 | Buy Now | |
DISTI #
3937-440HS069NF1503-4-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
440HS069NF1503-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HS069NF1503-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | ||
DISTI #
654-440HS069NF1503-4
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI SHRINK BOOT SIZE 15 STRAIGHT | 0 |
|
$116.7200 / $246.0600 | Order Now | |
DISTI #
GLE440HS069NF1503-4
|
Interstate Connecting Components | BANDING BACKSHELL SELF-LOCK STRAIGHT W SHRINK BOOT | 0 |
|
Buy Now |
CAD Models for 440HS069NF1503-4 by Glenair Inc
Part Data Attributes for 440HS069NF1503-4 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
15
|