Part Details for 440HS073NF1508-2K by Glenair Inc
Overview of 440HS073NF1508-2K by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 440HS073NF1508-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6676
|
Newark | Connector |Glenair 440HS073NF1508-2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$67.9900 / $260.4200 | Buy Now |
DISTI #
3937-440HS073NF1508-2K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$435.4700 | Buy Now |
DISTI #
440HS073NF1508-2K
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HS073NF1508-2K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
631-440HS073NF15082K
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$65.9800 / $139.2300 | Order Now |
DISTI #
GLE440HS073NF1508-2K
|
Interstate Connecting Components | EMI/RFI BANDING ADAPTER STRAIGHT STD PROFILE | 0 |
|
Buy Now |
Part Details for 440HS073NF1508-2K
440HS073NF1508-2K CAD Models
440HS073NF1508-2K Part Data Attributes
|
440HS073NF1508-2K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS073NF1508-2K
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |