Part Details for 440HT120NF11 by Glenair Inc
Overview of 440HT120NF11 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 440HT120NF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6896
|
Newark | Composite - Banding/Crimp Adapter |Glenair 440HT120NF11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$33.8800 / $129.7300 | Buy Now |
DISTI #
3937-440HT120NF11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$187.9100 | Buy Now |
DISTI #
440HT120NF11
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HT120NF11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
RFQ | |
DISTI #
654-440HT120NF11
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 3 weeks AOC | 0 |
|
$29.7700 / $76.9500 | Order Now |
DISTI #
GLE440HT120NF11
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 440HT120NF11
440HT120NF11 CAD Models
440HT120NF11 Part Data Attributes
|
440HT120NF11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HT120NF11
Glenair Inc
Connector Accessory, Strain Relief, Thermoplastic
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | THERMOPLASTIC | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |