There are no models available for this part yet.
Overview of 440HT120NF15 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 440HT120NF15 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ6898
|
Newark | Composite - Banding/Crimp Adapter |Glenair 440HT120NF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$34.4800 / $132.0600 | Buy Now | |
DISTI #
3937-440HT120NF15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$196.4300 | Buy Now | |
DISTI #
654-440HT120NF15
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 3 weeks AOC | 9 |
|
$31.8700 / $134.7100 | Buy Now | |
DISTI #
GLE440HT120NF15
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
CAD Models for 440HT120NF15 by Glenair Inc
Part Data Attributes for 440HT120NF15 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
THERMOPLASTIC
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
15
|