Part Details for 440LS030N1808-3 by Glenair Inc
Overview of 440LS030N1808-3 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440LS030N1808-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6981
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440LS030N1808-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$162.0600 / $620.6700 | Buy Now |
DISTI #
440LS030N1808-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 440LS030N1808-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | |
DISTI #
654-440LS030N18083
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT RoHS: Not Compliant | 0 |
|
$254.5100 / $368.1600 | Order Now |
DISTI #
440LS030N1808-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 440LS030N1808-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ |
Part Details for 440LS030N1808-3
440LS030N1808-3 CAD Models
440LS030N1808-3 Part Data Attributes:
|
440LS030N1808-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440LS030N1808-3
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 18 |