Part Details for 440VJ191ME2015 by Glenair Inc
Overview of 440VJ191ME2015 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 440VJ191ME2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6801
|
Newark | 440Vj191Me2015 |Glenair 440VJ191ME2015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$257.8900 / $1,016.1000 | Buy Now |
DISTI #
631-440VJ191ME2015
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$585.9000 / $1,003.6800 | Order Now |
Part Details for 440VJ191ME2015
440VJ191ME2015 CAD Models
440VJ191ME2015 Part Data Attributes
|
440VJ191ME2015
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440VJ191ME2015
Glenair Inc
Connector Accessory, Boot Adapter, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |