-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 2VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PCB Mount Transformer EI30-15,5 1x6V 2VA 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 74 |
|
$2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44121
MYRRA
Buy Now
Datasheet
|
Compare Parts:
44121
MYRRA
Power Transformer, 2VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27.3 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.333 A | |
Output Voltage 1 | 6 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2 VA | |
Width | 27.6 mm |