Part Details for 4413-11.00 by Bahco
Overview of 4413-11.00 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D | |
LTC4413EDD-1#PBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id | |
EV-AD74413RSDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 4413-11.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.4413-11.00
|
TME | Drill bit, for metal, Ø: 11mm, L: 142mm Min Qty: 1 | 2 |
|
$8.9600 / $11.5200 | Buy Now |