Part Details for 44131 by Klein Tools Inc
Overview of 44131 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4029
|
Newark | Folding Utility Knife, Knife Type:Utility, Blade Material:-, Blade Length:-, Blade Width:-, Product Range:- Rohs Compliant: Na |Klein Tools 44131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$28.6200 | Buy Now |
DISTI #
1742-1108-ND
|
DigiKey | KNIFE UTILITY W/LOCKING BLADE Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$23.1250 / $26.0200 | Buy Now |
DISTI #
247-44131
|
Mouser Electronics | Wire Stripping & Cutting Tools Folding Utility Knife | 2 |
|
$22.1700 / $25.0700 | Buy Now |
|
Onlinecomponents.com | Folding Utility Knife RoHS: Compliant |
17 In Stock |
|
$19.9700 | Buy Now |
DISTI #
51615241
|
Verical | Folding Utility Knife Min Qty: 3 Package Multiple: 1 Date Code: 1502 | Americas - 16 |
|
$25.7345 | Buy Now |
|
Master Electronics | Folding Utility Knife RoHS: Compliant |
17 In Stock |
|
$19.9700 | Buy Now |