Part Details for 4414/2H by ebm-papst
Overview of 4414/2H by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414/2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3243-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$44.3038 / $57.7000 | Buy Now |
DISTI #
4414/2H
|
Avnet Americas | DC Fan Ball 24V 8.6W 4300RPM 141.3CFM 50dBA Flange - Bulk (Alt: 4414/2H) Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7200 / $49.8462 | Buy Now |
DISTI #
5912-4414/2H
|
Mouser Electronics | DC Fans Tubeaxial Fan, 24VDC, 230m3/h, 141.3CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$43.3700 / $57.1400 | Order Now |
DISTI #
70228363
|
RS | DC Fan, 24V, 120x120x38mm, 294.6CFM, 90W, 76dBA, 9500RPM, Wire Leads | ebm-papst 4414/2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8 |
|
$46.1600 / $57.7000 | Buy Now |
|
Onlinecomponents.com | FAN, 119,0 X 119,0 X 38,0 MM, BALL BEARING RoHS: Compliant |
57 In Stock |
|
$43.0100 / $57.4100 | Buy Now |
DISTI #
4414/2H
|
Avnet Americas | DC Fan Ball 24V 8.6W 4300RPM 141.3CFM 50dBA Flange - Bulk (Alt: 4414/2H) Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7200 / $49.8462 | Buy Now |
DISTI #
4414/2H
|
Avnet Americas | DC Fan Ball 24V 8.6W 4300RPM 141.3CFM 50dBA Flange - Bulk (Alt: 4414/2H) Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7200 / $49.8462 | Buy Now |
DISTI #
EMB PAPST 4414/2H
|
PEI Genesis | Tubeaxial Fan | 0 |
|
Buy Now | |
DISTI #
000000000002972932
|
Sager | DC Fans Tubeaxial, 24VDC, 230m3/h, 141.3CFM, 8.6W, 50dB, 4300RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$33.5500 / $49.0900 | Buy Now |
|
Master Electronics | FAN, 119,0 X 119,0 X 38,0 MM, BALL BEARING RoHS: Compliant |
57 In Stock |
|
$43.0100 / $57.4100 | Buy Now |