Datasheets
4414/2HHP by: ebm-papst

DC Fan,

Part Details for 4414/2HHP by ebm-papst

Overview of 4414/2HHP by ebm-papst

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

Price & Stock for 4414/2HHP

Part # Distributor Description Stock Price Buy
DISTI # 381-3244-ND
DigiKey FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk 103
In Stock
  • 1 $60.1000
  • 10 $54.3780
  • 25 $50.8004
  • 50 $50.0850
  • 100 $46.1498
$46.1498 / $60.1000 Buy Now
DISTI # 4414/2HHP
Avnet Americas DC Fan Ball Bearing 24V 12W 5000RPM 167.7CFM 55dB Flange Mount - Bulk (Alt: 4414/2HHP) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 36 $51.9231
  • 40 $50.2875
  • 80 $45.1560
  • 180 $36.5700
  • 360 $35.2450
  • 1,800 $32.5598
  • 3,600 $31.9360
$31.9360 / $51.9231 Buy Now
DISTI # 5912-4414/2HHP
Mouser Electronics DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 167.7CFM, Speed Signal/Open Collector Output RoHS: Compliant 62
  • 1 $59.4600
  • 10 $54.3700
  • 25 $46.1400
$46.1400 / $59.4600 Buy Now
DISTI # 70105075
RS DC Fan, 24V, 120x120x38mm, 165CFM, 14W, 52dBA, Wire Leads | ebm-papst 4414/2HHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 483
  • 1 $61.3000
  • 10 $58.2400
  • 25 $55.1700
  • 50 $52.1100
  • 100 $49.0400
$49.0400 / $61.3000 Buy Now
Onlinecomponents.com Axial Fan - IP20 - 24 VDC - 119 x 119 x 38 mm - 55 dBA - 167.74 cu.ft/min - 5000 RPM. RoHS: Compliant 302 In Stock
  • 1 $58.5900
  • 5 $53.1100
  • 10 $50.5500
  • 25 $47.1000
  • 50 $41.3600
  • 100 $41.1500
  • 250 $40.9400
$40.9400 / $58.5900 Buy Now
DISTI # 4414/2HHP
Avnet Americas DC Fan Ball Bearing 24V 12W 5000RPM 167.7CFM 55dB Flange Mount - Bulk (Alt: 4414/2HHP) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 36 $51.9231
  • 40 $50.2875
  • 80 $45.1560
  • 180 $36.5700
  • 360 $35.2450
  • 1,800 $32.5598
  • 3,600 $31.9360
$31.9360 / $51.9231 Buy Now
DISTI # 4414/2HHP
Avnet Americas DC Fan Ball Bearing 24V 12W 5000RPM 167.7CFM 55dB Flange Mount - Bulk (Alt: 4414/2HHP) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 36 $51.9231
  • 40 $50.2875
  • 80 $45.1560
  • 180 $36.5700
  • 360 $35.2450
  • 1,800 $32.5598
  • 3,600 $31.9360
$31.9360 / $51.9231 Buy Now
DISTI # 000000000003159429
Sager DC Fans Tubeaxial, 119x38mm, 24VDC, 167.7CFM, 12W, 55dB, 5000RPM, Ball, Speed Signal Min Qty: 1 0
  • 1 $51.1400
  • 5 $49.6300
  • 10 $48.2100
  • 30 $46.8800
  • 75 $42.9700
  • 150 $34.8700
$34.8700 / $51.1400 Buy Now
Master Electronics Axial Fan - IP20 - 24 VDC - 119 x 119 x 38 mm - 55 dBA - 167.74 cu.ft/min - 5000 RPM. RoHS: Compliant 302 In Stock
  • 1 $58.5900
  • 5 $53.1100
  • 10 $50.5500
  • 25 $47.1000
  • 50 $41.3600
  • 100 $41.1500
  • 250 $40.9400
$40.9400 / $58.5900 Buy Now

Part Details for 4414/2HHP

4414/2HHP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4414/2HHP Part Data Attributes

4414/2HHP ebm-papst
Buy Now Datasheet
Compare Parts:
4414/2HHP ebm-papst DC Fan,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EBM-PAPST MULFINGEN GMBH & CO KG
Reach Compliance Code compliant
Airflow 167.74 CFM
Bearing Type BALL
Body Material GLASS FILLED POLYAMIDE
Construction AXIAL
Height 119 mm
Length 119 mm
Life Expectancy 25000 h
Noise 55 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Rated Current 0.5 A
Rated Power 12 W
Rated Voltage 24 V
Speed 5000 rpm
Thermal Support Device Type DC FAN
Weight 250 g
Width 38 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4414/2HHP by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4414/2HHP by ebm-papst

  • Please alert me when 4414/2HHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4414/2HHP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4414/2HHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4414/2HHP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4414/2HHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4414/2HHP by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: