Part Details for 4414/2MP by ebm-papst
Overview of 4414/2MP by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB933TRTVTQ1 | Texas Instruments | 12-bit 100 MHz FPD-Link III Serializer for 1MP/60fps and 2MP/30fps Cameras 32-WQFN -40 to 105 | |
DS90UB933TRTVRQ1 | Texas Instruments | 12-bit 100 MHz FPD-Link III Serializer for 1MP/60fps and 2MP/30fps Cameras 32-WQFN -40 to 105 | |
DS90UB953TRHBRQ1 | Texas Instruments | 2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105 |
Price & Stock for 4414/2MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414/2MP-ND
|
DigiKey | FAN AXIAL 119X38MM BALL 24VDC Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-4414/2MP
|
Mouser Electronics | DC Fans DC Tubeaxial Fan RoHS: Compliant | 0 |
|
$38.8900 / $45.1300 | Order Now |
Part Details for 4414/2MP
4414/2MP CAD Models
4414/2MP Part Data Attributes
|
4414/2MP
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414/2MP
ebm-papst
DC Fan, 0.18A, 24V, 4.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; UL; VDE | |
Airflow | 108.3 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 32500 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 10.5 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.3 W | |
Rated Voltage | 24 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 270 g | |
Width | 38 mm |