Part Details for 4414HH by ebm-papst
Overview of 4414HH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3248-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3248 / $52.5200 | Buy Now |
DISTI #
4414HH
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 4414HH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
71P7616
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 71P7616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$48.7200 / $57.3200 | Buy Now |
DISTI #
5912-4414HH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan RoHS: Compliant | 1 |
|
$40.3200 / $54.6200 | Buy Now |
DISTI #
72053465
|
RS | Fan, Axial, 24VDC, 119x119x38mm, 164.8 CFM, 14W, 5000RPM, Ball, IP20 | ebm-papst 4414HH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9 |
|
$42.8600 / $53.5700 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 28V 167.74CFM 55dB 119 X 119 X 38mm RoHS: Compliant |
129 In Stock 212 On Order |
|
$41.8700 / $54.4900 | Buy Now |
DISTI #
4414HH
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 4414HH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
71P7616
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 71P7616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$48.7200 / $57.3200 | Buy Now |
DISTI #
4414HH
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 285m3/h, 55dBA, ball bearing Min Qty: 1 | 0 |
|
$40.8100 | RFQ |
DISTI #
4414HH
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 4414HH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
Part Details for 4414HH
4414HH CAD Models
4414HH Part Data Attributes
|
4414HH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414HH
ebm-papst
DC Fan, Axial Construction, 24V, 14W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | BODY MATERIAL: GLASS FILLED PLASTIC PA, APPROVAL: VDE | |
Airflow | 167.7 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 14 W | |
Rated Voltage | 24 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |