Part Details for 4414L by ebm-papst
Overview of 4414L by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3249-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$39.9917 / $52.8100 | Buy Now |
DISTI #
4414L
|
Avnet Americas | DC Fan Ball Bearing 24V 2.5W 2700RPM 88.3CFM 37dB Flange Mount - Bulk (Alt: 4414L) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
5912-4414L
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 88.3CFM, 2.5W, 37dBA, 2700RPM, Ball RoHS: Compliant | 19 |
|
$38.1500 / $48.4000 | Buy Now |
DISTI #
70105022
|
RS | DC Fan, 24V, 120x120x38mm, 88.3CFM, 2.5W, 37dBA, Wire Leads | ebm-papst 4414L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 / $52.8100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 28V 88.3CFM 37dB 119 X 119 X 38mm Low Speed RoHS: Compliant | 0 |
|
$26.9600 / $38.3700 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 28V 88.3CFM 37dB 119 X 119 X 38mm Low Speed RoHS: Compliant |
130 In Stock 20 On Order |
|
$29.5500 / $54.3300 | Buy Now |
DISTI #
4414L
|
Avnet Americas | DC Fan Ball Bearing 24V 2.5W 2700RPM 88.3CFM 37dB Flange Mount - Bulk (Alt: 4414L) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
4414L
|
Avnet Americas | DC Fan Ball Bearing 24V 2.5W 2700RPM 88.3CFM 37dB Flange Mount - Bulk (Alt: 4414L) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
000000000002295060
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 88.3CFM, 2.5W, 37dBA, 2700RPM, Ball Bearing Min Qty: 1 | 0 |
|
$29.7400 / $43.6400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 18V to 28V 88.3CFM 37dB 119 X 119 X 38mm Low Speed RoHS: Compliant |
130 In Stock 20 On Order |
|
$29.5500 / $54.3300 | Buy Now |
Part Details for 4414L
4414L CAD Models
4414L Part Data Attributes
|
4414L
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414L
ebm-papst
DC Fan, Axial Construction, 24V, 2.4W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Airflow | 88.29 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 22500 h | |
Noise | 37 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |