Part Details for 4414ML by ebm-papst
Overview of 4414ML by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4414ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2955-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$37.5235 / $50.3200 | Buy Now |
DISTI #
4414ML
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4414ML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
43W5082
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 43W5082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$53.6400 / $66.6700 | Buy Now |
DISTI #
5912-4414ML
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 3.2W, 40dBA, Ball Bearing RoHS: Compliant | 38 |
|
$38.1000 / $50.3200 | Buy Now |
DISTI #
70281155
|
RS | DC Fan, 24V, 120x120x38mm, 98.9CFM, 3.2W, 40dBA, 3000RPM, Wire Leads | ebm-papst 4414ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 302 |
|
$41.0600 / $51.3300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 98.88CFM 40dB 119 X 119 X 38mm |
101 In Stock |
|
$36.8900 / $50.0700 | Buy Now |
DISTI #
4414ML
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4414ML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
43W5082
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 43W5082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$53.6400 / $66.6700 | Buy Now |
DISTI #
4414ML
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4414ML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
43W5082
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 43W5082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$53.6400 / $66.6700 | Buy Now |
Part Details for 4414ML
4414ML CAD Models
4414ML Part Data Attributes
|
4414ML
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414ML
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Airflow | 98.88 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 22500 h | |
Noise | 40 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.14 A | |
Rated Power | 3.2 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 270 g | |
Width | 38 mm |