Part Details for 4414N by ebm-papst
Overview of 4414N by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4414N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2672-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$39.9917 / $52.8100 | Buy Now |
DISTI #
4414N
|
Avnet Americas | DC Fan Ball Bearing 24V 5.2W 3650RPM 120.7CFM 46dB Flange Mount - Bulk (Alt: 4414N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
5912-4414N
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball RoHS: Compliant | 105 |
|
$37.6000 / $52.8000 | Buy Now |
DISTI #
70105024
|
RS | DC Fan, 24V, 120x120x38mm, 120.7CFM, 5.2W, 46dBA, Wire Leads | ebm-papst 4414N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 / $52.8100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 18V to 28V - 120.7CFM - 46dB - 119 X 119 X 38mm - 3650RPM. RoHS: Compliant |
15 In Stock 28 Factory Stock |
|
$29.0100 / $51.8900 | Buy Now |
DISTI #
4414N
|
Avnet Americas | DC Fan Ball Bearing 24V 5.2W 3650RPM 120.7CFM 46dB Flange Mount - Bulk (Alt: 4414N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
4414N
|
Avnet Americas | DC Fan Ball Bearing 24V 5.2W 3650RPM 120.7CFM 46dB Flange Mount - Bulk (Alt: 4414N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2640 / $44.3077 | Buy Now |
DISTI #
000000000002295062
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing Min Qty: 1 | 27 |
|
$29.7400 / $43.6400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 18V to 28V - 120.7CFM - 46dB - 119 X 119 X 38mm - 3650RPM. RoHS: Compliant |
15 In Stock 28 Factory Stock |
|
$29.0100 / $51.8900 | Buy Now |
Part Details for 4414N
4414N CAD Models
4414N Part Data Attributes
|
4414N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414N
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 120.65 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 30000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.23 A | |
Rated Power | 5.4 W | |
Rated Voltage | 24 V | |
Speed | 3650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |