There are no models available for this part yet.
Overview of 4416P-T02-681 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4416P-T02-681 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4416P-T02-681
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 680Ohm 2% 2W 100 ppm/°C Bussed 16-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4416P-T02-681) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4416P-T02-681
|
Mouser Electronics | Resistor Networks & Arrays 680ohm 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now |