Part Details for 4418 FNH by ebm-papst
Overview of 4418 FNH by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4418IUF#PBF | Analog Devices | 2x Ch Prioritized PwrPath Cntr | |
LTC4418IUF#TRPBF | Analog Devices | 2x Ch Prioritized PwrPath Cntr | |
LTC4418CUF#PBF | Analog Devices | 2x Ch Prioritized PwrPath Cntr |
Price & Stock for 4418 FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418FNH
|
Avnet Americas | DC Fan Ball Bearing 48V 12W 5400RPM 132.4CFM 55dB Flange Mount - Bulk (Alt: 4418FNH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3600 / $63.9231 | Buy Now |
DISTI #
9694390182
|
Avnet Abacus | DC Fan Ball Bearing 48V 12W 5400RPM 132.4CFM 55dB Flange Mount (Alt: 9694390182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |