Part Details for 4418F/2 by ebm-papst
Overview of 4418F/2 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4418F/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2811-ND
|
DigiKey | FAN AXIAL 119X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
114 In Stock |
|
$33.2240 / $44.5600 | Buy Now |
DISTI #
5912-4418F/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x25mm, 48VDC, 100CFM, 5.4W, 43dBA, 2900RPM, Sensor Signal RoHS: Compliant | 0 |
|
$33.7300 / $44.5500 | Order Now |
DISTI #
4418F/2
|
TME | Fan: DC, axial, 48VDC, 119x119x25mm, 170m3/h, 43dBA, ball bearing Min Qty: 1 | 2 |
|
$48.1100 | Buy Now |