Part Details for 4420.0859 by Schurter Electronic Components
Overview of 4420.0859 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10085901-6015ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10085901-60115ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Lead Free Type. | |
10085901-6015EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free Type. |
Price & Stock for 4420.0859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4420.0859
|
Avnet Americas | CBE AS168X-CB3DF150-618 - Bulk (Alt: 4420.0859) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-4420.0859
|
Mouser Electronics | Circuit Breakers CBE AS168X CB3DF150-618 RoHS: Compliant | 0 |
|
$185.4700 / $213.3800 | Order Now |
Part Details for 4420.0859
4420.0859 CAD Models
4420.0859 Part Data Attributes
|
4420.0859
Schurter Electronic Components
Buy Now
|
Compare Parts:
4420.0859
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |