There are no models available for this part yet.
Overview of 4420P-T02-102LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 4420P-T02-102LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2429
|
Newark | Resistor Network, thick Film,1Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5130-Case Rohs Compliant: Yes |Bourns 4420P-T02-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8200 | Buy Now | |
DISTI #
4420P-T02-102LF-ND
|
DigiKey | RES ARRAY 19 RES 1K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5024 | Buy Now | |
DISTI #
4420P-T02-102LF
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube - Rail/Tube (Alt: 4420P-T02-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4875 / $1.6898 | Buy Now | |
DISTI #
652-4420P-T02-102LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 1K SMD WIDE BODY RoHS: Compliant | 0 |
|
$1.5000 / $1.5300 | Order Now | |
DISTI #
73590846
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T02-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now | ||
Bristol Electronics | 1920 |
|
RFQ | ||||
Quest Components | 1536 |
|
$1.5720 / $3.1440 | Buy Now | |||
Master Electronics | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
CAD Models for 4420P-T02-102LF by Bourns Inc
Part Data Attributes for 4420P-T02-102LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 5130
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e1
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.65 mm
|
Package Length
|
12.95 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
7.493 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
5130
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|