There are no models available for this part yet.
Overview of 44220 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504422008H | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
10131319-2442200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 24 Positions, LCP, Non GW Compatible, Tray Packing. | |
10131319-144220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 14 Positions, LCP, Non GW Compatible, Tape and Reel with cap. |
Price & Stock for 44220 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7963
|
Newark | Pocket Knife, Folding, 89Mm, Ss, Knife Type:Folding, Blade Material:Stainless Steel, Blade Length:89Mm, Overall Length:209Mm, Product Range:- Rohs Compliant: Na |Klein Tools 44220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5600 | Buy Now | |
DISTI #
1742-1064-ND
|
DigiKey | KNIFE POCKET W/LOCKING BLADE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$35.3168 / $41.1200 | Buy Now | |
DISTI #
247-44220
|
Mouser Electronics | Wire Stripping & Cutting Tools Pocket Knife, Black, Drop Point Blade | 2 |
|
$35.6600 / $41.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3300 / $48.1300 | Buy Now |