There are no models available for this part yet.
Overview of 44222 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-044222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, without Post, Tray packing. | |
10136647-044222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with out Posts, Tray packing. | |
75844-222-72LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 44222 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7964
|
Newark | Pocket Knife, Folding, 89Mm, Ss, Knife Type:Folding, Blade Material:Stainless Steel, Blade Length:89Mm, Overall Length:206Mm, Product Range:- Rohs Compliant: Na |Klein Tools 44222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$48.4200 | Buy Now | |
DISTI #
1742-1073-ND
|
DigiKey | KNIFE POCKET W/LOCKING BLADE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$37.4280 / $43.5800 | Buy Now | |
DISTI #
247-44222
|
Mouser Electronics | Wire Stripping & Cutting Tools Pocket Knife, REALTREE XTRA Camo, Tanto Blade | 0 |
|
$37.8900 / $44.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2400 / $51.1400 | Buy Now |