Part Details for 4426-8 by API Delevan
Overview of 4426-8 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68764-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
68024-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 4426-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4008CT-ND
|
DigiKey | FIXED IND 28NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1425 / $2.6100 | Buy Now |
DISTI #
807-4426-8
|
Mouser Electronics | RF Inductors - SMD 28.0 uH 5% RoHS: Not Compliant | 0 |
|
$1.1400 / $2.6100 | Order Now |
|
Future Electronics | 4426 Series 28 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2100 / $1.2600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.028 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$2.2253 / $2.4188 | Buy Now |
Part Details for 4426-8
4426-8 CAD Models
4426-8 Part Data Attributes
|
4426-8
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4426-8
API Delevan
General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2712 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 4426-8
This table gives cross-reference parts and alternative options found for 4426-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4426-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4426R-8RC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, ROHS COMPLIANT | API Delevan | 4426-8 vs 4426R-8RC |
4426-8NC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, | API Delevan | 4426-8 vs 4426-8NC |
4426-8RC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, | API Delevan | 4426-8 vs 4426-8RC |
4426R-8NC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, ROHS COMPLIANT | API Delevan | 4426-8 vs 4426R-8NC |