-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 10VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9120
|
Newark | Isolation Transformer, 10 Va, 1 X 230V, 9V, 1.111 A Rohs Compliant: Yes |Myrra 44266 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$7.1900 / $9.4800 | Buy Now |
DISTI #
MYRRA-44266
|
TME | Transformer: encapsulated, 10VA, 230VAC, 9V, 1111mA, PCB Min Qty: 1 | 54 |
|
$4.5100 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44266
Myrra
Buy Now
Datasheet
|
Compare Parts:
44266
Myrra
Power Transformer, 10VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.75 mm | |
Length | 50.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 50 °C | |
Output Current 1 | 1.111 A | |
Output Voltage 1 | 9 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 42.5 mm |