There are no models available for this part yet.
Overview of 4426R-7NC by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54426RSAR | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | |
TPS54426RSAT | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 |
Price & Stock for 4426R-7NC by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
197-4426R-7NCCT-ND
|
DigiKey | FIXED IND 22NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$1.1425 / $2.6100 | Buy Now | |
DISTI #
807-4426R-7NC
|
Mouser Electronics | RF Inductors - SMD .022uH 5% Air Core Coil SMT RoHS: Compliant | 0 |
|
$1.1400 / $2.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.2200 | Buy Now |
CAD Models for 4426R-7NC by API Delevan
Part Data Attributes for 4426R-7NC by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
2712
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
API Delevan
|
Case/Size Code
|
2712
|
Construction
|
Rectangular
|
Core Material
|
AIR
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.18 mm
|
Package Length
|
6.86 mm
|
Package Style
|
SMT
|
Package Width
|
3.05 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
102
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
3000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for 4426R-7NC
This table gives cross-reference parts and alternative options found for 4426R-7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4426R-7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4426-7RC | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712, | API Delevan | 4426R-7NC vs 4426-7RC |
4426-7NC | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712, | API Delevan | 4426R-7NC vs 4426-7NC |